The LM1117ILDX-5.0 is a single-output linear voltage regulator from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a quiescent current of 15mA. The device is capable of delivering an output current of 800mA and has an output voltage accuracy of 1%. It is available in tape and reel packaging and is not RoHS compliant.
Texas Instruments LM1117ILDX-5.0 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1117ILDX-5.0 to view detailed technical specifications.
No datasheet is available for this part.