
The LM1117MPX-2.85/NOPB is a surface mount positive linear regulator with an output voltage of 2.85V and an output current of 800mA. It operates over a temperature range of 0°C to 125°C and has a quiescent current of 10mA. The device is packaged in a lead-free SOT-223 package and is RoHS compliant.
Texas Instruments LM1117MPX-2.85/NOPB technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 800mA |
| Output Voltage | 2.85V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117MPX-2.85/NOPB to view detailed technical specifications.
No datasheet is available for this part.
