
The LM113H/NOPB is a 1.22V fixed voltage shunt regulator with a maximum output current of 20mA. It is packaged in a TO-46 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and is RoHS compliant. The LM113H/NOPB is available in quantities of 1000 per rail/Tube packaging.
Texas Instruments LM113H/NOPB technical specifications.
| Package/Case | TO-46 |
| Cathode Current | 500uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.22V |
| Min Output Voltage | 1.22V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM113H/NOPB to view detailed technical specifications.
No datasheet is available for this part.
