Texas Instruments LM134MDC technical specifications.
| Accuracy | 3% |
| Package/Case | DIE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM134MDC to view detailed technical specifications.
No datasheet is available for this part.