Texas Instruments LM136AH-2.5-SMD technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.49V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM136AH-2.5-SMD to view detailed technical specifications.
No datasheet is available for this part.