Texas Instruments LM140KG-12MD8 technical specifications.
| Accuracy | 4% |
| Dropout Voltage | 2.5V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM140KG-12MD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.