Texas Instruments LM1458MWC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1458MWC to view detailed technical specifications.
No datasheet is available for this part.