Texas Instruments LM145K-5.0/883 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-3 |
| Max Input Voltage | -20V |
| Min Input Voltage | -7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM145K-5.0/883 to view detailed technical specifications.
No datasheet is available for this part.