The LM148E883 is a quad BIPOLAR operational amplifier from Texas Instruments. It features a common mode rejection ratio of 70dB and an input bias current of 100nA. The opamp has an input offset voltage of 5mV and a voltage gain of 104.08dB. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package.
Texas Instruments LM148E883 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM148E883 to view detailed technical specifications.
No datasheet is available for this part.