The LM1876T/LB10 is a dual operational amplifier from Texas Instruments. It features a voltage gain of 110dB and a gain bandwidth product of 7.5MHz. The device can operate with a maximum supply voltage of 64V and a minimum supply voltage of 20V. It is available in a through-hole package and is suitable for use in temperatures ranging from -20°C to 85°C.
Texas Instruments LM1876T/LB10 technical specifications.
| Gain Bandwidth Product | 7.5MHz |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1876T/LB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.