The LM1971N/NOPB is a single-channel SPI interface device from Texas Instruments, packaged in a lead-free DIP package for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a 40-piece rail or tube packaging configuration.
Texas Instruments LM1971N/NOPB technical specifications.
| Package/Case | DIP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Overture™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1971N/NOPB to view detailed technical specifications.
No datasheet is available for this part.