Texas Instruments LM21212-1EVM technical specifications.
| Evaluation Kit | Yes |
| Output Current | 12A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21212-1EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.