Texas Instruments LM234Z-6/LFT7 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM234Z-6/LFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.