The LM2425TE/NOPB is a power device from Texas Instruments, packaged in a TO-220 case for through hole mounting. It operates within a temperature range of 0°C to 110°C and can handle supply voltages between 100V and 230V. The device consumes a maximum operating current of 17mA. It is available in quantities of 20 and is packaged in rail/Tube format. The LM2425TE/NOPB is compliant with RoHS regulations.
Texas Instruments LM2425TE/NOPB technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 110°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 100V |
| Mount | Through Hole |
| Operating Supply Current | 17mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2425TE/NOPB to view detailed technical specifications.
No datasheet is available for this part.