Texas Instruments LM2452TB/NOPB technical specifications.
| Package/Case | TO-247-15 |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 230V |
| Mount | Through Hole |
| Operating Supply Current | 22mA |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2452TB/NOPB to view detailed technical specifications.
No datasheet is available for this part.