
The LM2502SMX/NOPB is a surface mount microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a data rate of 307Mbps and is packaged in a lead-free TFBGA package. The device is RoHS compliant and is available in a tape and reel packaging format.
Texas Instruments LM2502SMX/NOPB technical specifications.
| Package/Case | TFBGA |
| Data Rate | 307Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Inputs | 22 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2502SMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
