Texas Instruments LM25116EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 7A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25116EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.