
Texas Instruments LM25575BLDT/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.5A |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER®, WEBENCH® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM25575BLDT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.