
Texas Instruments LM2575HVTADJ technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LM2575HV |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVTADJ to view detailed technical specifications.
No datasheet is available for this part.
