The LM2575T-15/LB02 is a 15V 1A step-down regulator with a maximum input voltage of 40V and a minimum input voltage of 4V. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-220-5 package for through-hole mounting. The device is designed for use with an operating supply voltage of 40V and provides an output current of 1A.
Texas Instruments LM2575T-15/LB02 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575T-15/LB02 to view detailed technical specifications.
No datasheet is available for this part.