The LM2576HV-ADJ is a single output DC-DC converter with a maximum input voltage of 60V and an operating supply voltage of 60V. It can deliver a maximum output current of 3A and has an output voltage of 57V. The device operates within a temperature range of -40°C to 125°C and is packaged in rail or tube format.
Texas Instruments LM2576HV-ADJ technical specifications.
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2576HV-ADJ to view detailed technical specifications.
No datasheet is available for this part.