
Texas Instruments LM2576SADJ technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | LM2576 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576SADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
