The LM258DGKR/BKN is a low-power operational amplifier with a gain bandwidth product of 700kHz and a common mode rejection ratio of 70dB. It operates over a wide supply voltage range of 3V to 32V and can be powered from a dual supply voltage of 1.5V to 16V. The device is packaged in a surface mount VSSOP package and is suitable for use in applications where a low power consumption is required. The LM258DGKR/BKN can operate over a temperature range of -25°C to 85°C.
Texas Instruments LM258DGKR/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM258DGKR/BKN to view detailed technical specifications.
No datasheet is available for this part.