
The LM2594HVMADJ is a DC-DC converter with a maximum output voltage of 57V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device has a quiescent current of 5mA and a maximum supply voltage of 60V. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Texas Instruments LM2594HVMADJ technical specifications.
| Package/Case | SOIC |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 57V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LM2594HV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594HVMADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.