
The LM2596T-12/LB03 is a linear voltage regulator with a maximum input voltage of 40V and an output voltage of 12V. It can supply a maximum output current of 3A and operates within a temperature range of -40°C to 125°C. This device is available in a through-hole mount package and is packaged in a rail/Tube format.
Texas Instruments LM2596T-12/LB03 technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596T-12/LB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
