The LM2596T-3.3/LF02 is a 3.3V 3A step-down converter from Texas Instruments. It operates from a 4.5V to 40V input voltage range and is packaged in a TO-220-5 package for through-hole mounting. The device is rated for use in temperatures from -40°C to 125°C and is not radiation hardened.
Texas Instruments LM2596T-3.3/LF02 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596T-3.3/LF02 to view detailed technical specifications.
No datasheet is available for this part.