
The LM2635MX/NOPB is a single-output linear regulator from Texas Instruments. It operates from a supply voltage of up to 5.5V and produces an output voltage of 3.5V. The device is designed for surface mount applications and can withstand temperatures up to 125°C. It is available in a SOIC package and is packaged on tape and reel. The LM2635MX/NOPB is compliant with RoHS regulations.
Texas Instruments LM2635MX/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2635MX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
