Texas Instruments LM2679SADJ technical specifications.
| Package/Case | TO-263-7 |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Reach SVHC Compliant | No |
| Series | LM2679 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2679SADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
