The LM27-2PLMDA is a surface-mount analog die from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead-free and features a low operating supply current of 15uA. The LM27-2PLMDA is packaged in tape and reel format.
Texas Instruments LM27-2PLMDA technical specifications.
| Package/Case | DIE |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 145°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27-2PLMDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.