Texas Instruments LM2705MFX-ADJ/HAPB technical specifications.
| Efficiency | 80% |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2705MFX-ADJ/HAPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.