Texas Instruments LM2724ALDX/NOPB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Max Supply Current | 195uA |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2724ALDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.