Texas Instruments LM2750LD-ADJEV technical specifications.
| Evaluation Kit | Yes |
| Mount | Standard |
| Output Current | 120mA |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2750LD-ADJEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.