Texas Instruments LM2758TLEV technical specifications.
| Package/Case | SMD/SMT |
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2758TLEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.