Texas Instruments LM285BXZ-1.2/LFT7 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Output Voltage | 1.235V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285BXZ-1.2/LFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.