
The LM285BYMX2.5 is a 2.5V fixed voltage regulator with a maximum output current of 20mA. It is packaged in a surface mount SOIC package and is designed to operate over a temperature range of -40°C to 85°C. The device is lead free and features a tolerance of 1.5%. It is a shunt type voltage regulator.
Texas Instruments LM285BYMX2.5 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285BYMX2.5 to view detailed technical specifications.
No datasheet is available for this part.