Texas Instruments LM285BYZ-1.2/T2 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.235V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM285BYZ-1.2/T2 to view detailed technical specifications.
No datasheet is available for this part.