The LM285Z-2.5/T1 is a 2.5V shunt regulator from Texas Instruments, available in a TO-92 package. It operates over a temperature range of -40°C to 85°C and can supply a maximum output current of 20mA. The device is mounted through a hole and is packaged in quantities of 2000 on a tape and reel. It is not designed for radiation hardening.
Texas Instruments LM285Z-2.5/T1 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM285Z-2.5/T1 to view detailed technical specifications.
No datasheet is available for this part.