
The LM2903MX/HAPB is a dual operational amplifier from Texas Instruments, packaged in a surface-mount SOIC package. It can operate over a wide supply voltage range of 2V to 36V and temperature range of -40°C to 85°C. This device is suitable for a variety of applications requiring high voltage gain, including audio and instrumentation circuits.
Texas Instruments LM2903MX/HAPB technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903MX/HAPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
