The LM2903MX/S5000556 is a dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 36V. The device is packaged in a surface mount SOIC package and is available on tape and reel. It is not designed for radiation hardening applications.
Texas Instruments LM2903MX/S5000556 technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2903MX/S5000556 to view detailed technical specifications.
No datasheet is available for this part.