The LM2904AVQDRG4/BKN is a dual operational amplifier with a gain bandwidth product of 700kHz. It operates from a dual supply voltage of 1.5V to 13V and can withstand a maximum supply voltage of 26V. The device is packaged in a surface mount SOIC package and is specified to operate over a temperature range of -40°C to 125°C.
Texas Instruments LM2904AVQDRG4/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 700kHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904AVQDRG4/BKN to view detailed technical specifications.
No datasheet is available for this part.