Texas Instruments LM2904DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2904DR2 to view detailed technical specifications.
No datasheet is available for this part.