Texas Instruments LM2904IBP/NOPB technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904IBP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.