
Texas Instruments LM2904N/HALF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Reach SVHC Compliant | No |
| Slew Rate | 0.1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904N/HALF to view detailed technical specifications.
No datasheet is available for this part.