Texas Instruments LM2930S-50 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 320mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2930S-50 to view detailed technical specifications.
No datasheet is available for this part.