
Texas Instruments LM2940IMP50 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.25V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6.25V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940IMP50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
