The LM2940T-5.0/LB01 is a single output linear voltage regulator with a fixed output voltage of 5V. It can supply a maximum output current of 1A and has a maximum input voltage of 26V. The device is packaged in a TO-220 case and is mounted through a hole. It operates over a temperature range of -40°C to 125°C and is not radiation hardened. The LM2940T-5.0/LB01 is not RoHS compliant.
Texas Instruments LM2940T-5.0/LB01 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 26V |
| Min Input Voltage | 6.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2940T-5.0/LB01 to view detailed technical specifications.
No datasheet is available for this part.