
The LM2941LDX/LF02 is a single positive adjustable voltage regulator with a maximum input voltage of 26V and a minimum input voltage of -15V. It operates within a temperature range of -40°C to 125°C. The device is designed for surface mount applications and is available on tape and reel. The output voltage is adjustable and features a reference voltage of 1.313V. The quiescent current is 15mA.
Texas Instruments LM2941LDX/LF02 technical specifications.
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2941LDX/LF02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
