
Texas Instruments LM309KSTEEL/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-3 |
| Dropout Voltage | 3mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 5.05V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5.05V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM309KSTEEL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
