Texas Instruments LM311N/HALF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Output Compatibility | TTL |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| Supply Current | 5.1mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311N/HALF to view detailed technical specifications.
No datasheet is available for this part.