The LM324ADBR/BKN is a quad operational amplifier from Texas Instruments, featuring a common mode rejection ratio of 65dB and a gain bandwidth product of 1.2MHz. It operates over a supply voltage range of 3V to 32V and has a maximum operating temperature of 70°C. The device is available in a surface mount SSOP package. The LM324ADBR/BKN is suitable for a variety of applications requiring high gain and stability.
Texas Instruments LM324ADBR/BKN technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.2MHz |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Unconfirmed |
Download the complete datasheet for Texas Instruments LM324ADBR/BKN to view detailed technical specifications.
No datasheet is available for this part.